There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Shrubs mat late summer. Size 120 x 80 mm, height 35 mm.
Natural colours
Technical specifications
Size
H0
Product type
Shrub
Type (model landscape trees)
Late summer
Length
120 mm
Width
80 mm
Height
35 mm
Content
1 pc(s)
Description
Using the bushes in the conventional spring and summer colors, natural accents can be set in the landscape. To represent different types of bushes, only small sections are required, which are easily cut, tapped or torn from the material. Therefore, the mats are particularly productive. Size: Approx. 120 x 80 mm, to 35 mm high.
This text is machine translated.
Description
Using the bushes in the conventional spring and summer colors, natural accents can be set in the landscape. To represent different types of bushes, only small sections are required, which are easily cut, tapped or torn from the material. Therefore, the mats are particularly productive. Size: Approx. 120 x 80 mm, to 35 mm high.