Please use successor article. Combination of 62762-83-WL (2CKA006200A0169) and 64811 U (2CKA006800A3041).
Motion detector/switch actuator 1-fold, wireless for Busch-free@home®
With selection lens for capturing with animal cutters.
Communication with the free@home system takes place wirelessly.
For automatic switching of Busch-free@home® actuators as a function of motion and brightness.
Post-run time of the actuator can be programmed via the web interface of the system access point.
For switching 230 V~ consumers.
With integrated switch actuator
Switching function is also available without prior programming (pre-configured).
Configuration can be changed subsequently via the web interface (groups, scenes, ).
3-conductor connection technology (neutral conductor required).
With 230 V extension input (on/off).
With snap fastener
Programming via the Web interface of the System Access Point.
For more information on commissioning and operation, refer to the System Manual and the Online User's Guide.
: Platform 63, future® linear, Busch-aXcent®
: Busch-aXcent®, Busch-aXcent® pure
: Busch-free@home®
This text is machine translated.