Motion detector/switch actuator 1-fold for Busch-free@home®.
With selection lens for capturing with animal cutters.
For automatic switching of Busch-free@home® actuators as a function of motion and brightness.
Post-run time of the actuator can be programmed via the web interface of the system access point.
For switching 127 V~/230 V~ consumers.
With integrated switch actuator
Switching function is also available without prior programming (pre-configured).
Configuration can be changed subsequently via the web interface (groups, scenes, ).
The bus connection takes place via the supplied bus terminal.
When installing in the flush-mounted socket, ensure a spatial separation between the bus and the 127 V/230 V installation cable. If the minimum distance is exceeded, use e.g. electronic cans or insulation hoses.
Programming only when the bus voltage is applied via the System Access Point Web interface.
Design line: Platform 63, future® linear, Busch-aXcent®, karat®, Busch-dynasty®
Design line variant: Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-free@home®
This text is machine translated.