Multi-channel universal dimming actuator optimized for dimming retrofit LED lamps (Ledi).
Also suitable for dimming light bulbs, low voltage halogen lamps with conventional or electronic transformers, 230 V halogen lamps and dimmable halogen energy saving lamps.
Automatic load detection (can be deactivated).
Separate N-connection per channel.
Parallel connection of the outputs for increasing the output power possible.
Outputs can be switched in parallel as desired.
Minimum load: 2W
Manual operation on the device is also possible without bus voltage or in unprogrammed state.
The device can also be programmed without a 230 V supply voltage supplied.
With integrated bus coupler.
Rated power at 230 V~ Mains voltage:
-230 V~ Light bulbs and halogen lamps 4 x 210 W/VA to 1 x 600 W/VA.
-Dimmable 230 V~ Ledi:4 x 210 W/VA to 1 x 600 W/VA in phase section, 4 x 80 W/VA to 1 x 200 W/VA in phase section.
-Inductive L-transformers with LED/low-voltage halogen lamp: 4 x 210 W/VA up to 1 x 600 W/VA.
-Electronic C-transformers with LED/low-voltage halogen lamp: 4 x 210 W/VA to 1 x 600 W/VA.
-Electronic LC transformers with LED/low voltage halogen lamp: 4 x 80 W/VA to 1 x 200 W/VA.
Programming only when the bus voltage is applied via the System Access Point Web interface.
Recommended: Always use light bulbs of one type and manufacturer.
Product line: Busch-free@home®
This text is machine translated.