Binary input WaveLine 2-way.
When the two extensions are controlled with mains voltage (AC 230 V~), radio telegrams are transmitted.
Operation via conventional keys (2020 US, 2012/6 UK) possible.
The 2-fold binary input has 5 function modes:
1.) 2 channel switch: Connection of conventional switches. Sends alternately ON/OFF telegrams when activated.
2.) 2 channel dimming: Connection of conventional buttons. Sends dimming telegrams when activated.
3.) 1 channel shutter: Connection of a series sensor or a blinds control® II-insert.
Sends telegrams for controlling a blind when activated (only travel command, no stop).
4.) 2 channel lighting scene control: Connection of conventional keys.
When operated, light scenes are saved and started.
5.) Channel 1: Switch ON. Channel 2: Switch ON/OFF permanently: >ON< is sent when the switch is activated briefly.
If the >switch< is permanently ON/OFF and the extension is activated, an ON telegram is sent every minute, if the extension is not activated, an OFF telegram is sent every minute.
Depending on the selected function can be combined with the WaveLine actuators 6701-101, 6702, 6703, 6704, 6705-101.
Repeater function for range can be increased.
For universal surface or flush-mounting.
Phase and neutral conductor are required.
For mounting in (deep) flush-mounted sockets according to DIN 49073.
Transmission/reception frequency 868 MHz
Range approx. 100 m (in open air)
WaveLine product line
This text is machine translated.