Presence detectors with a mixed-light measurement.
For brightness and movement-dependent switching of lights.
With Bluetooth interface for configuration and operation.
Adjustment of all settings via smartphone or tablet
Light control via smartphone or tablet APP.
With high-load relay for LED-operation
Capturing range (at 3 m mounting height): Circular: Sitting: Up to Ø 10 m, walking people: Up to Ø 12 m.
Extension of the detection area by extension combination.
Building height 23 mm
For semi-automatic, comfort and fully automatic operation.
Additional possibility of switching on/off via button input.
With continuous light/continuous off function (8 hours), can be activated via intelligent extension input.
With selectable presence simulation in case of no-presence.
With integrated storage of the switch-on duration (Energy Monitor).
With brightness-independent test mode for evaluating the detection area.
With detection display in test mode.
Ceiling mounting with integrated spring clip.
Anti-twist protection through additional quick tension.
Settings elements accessible on the front.
Monitoring density: 72 sectors with 640 switching segments.
Individual disconnection and sensitivity adjustment of individual sensors possible.
Switch-off delay: Approx. 1 min. - 30 minutes Or short-time pulse adjustable.
With selectable dynamic switch-off delay.
Suitable for suspended ceilings with panel thickness of 9 to 25 mm.
Installation hole size: Ø 68 mm.
Physically, the detection range is lower at a central approach.
When used in conjunction with a relay/contactor, an RC quenching element no. 6899.
Free APP for IOS and Android available in the APP store or play store.
Design line:ProfessionalLINE
This text is machine translated.