Presence detectors with a mixed-light measurement.
For brightness and movement-dependent switching of lights.
With Bluetooth interface for configuration and operation.
Adjustment of all settings via smartphone or tablet
Light control via smartphone or tablet APP.
With electronic switch contact for LED operation.
Selectable soft ON/OFF function.
Capturing range (at 3 m mounting height): Circular: Sitting: Up to Ø 10 m, walking people: Up to Ø 12 m.
Extension of the detection area by extension combination.
Building height 23 mm
For semi-automatic, comfort and fully automatic operation.
Additional possibility of switching on/off via button input.
With continuous light/continuous off function (8 hours), can be activated via intelligent extension input.
With selectable presence simulation in case of no-presence.
With integrated storage of the switch-on duration (Energy Monitor).
With brightness-independent test mode for evaluating the detection area.
With detection display in test mode.
Ceiling mounting with integrated spring clip.
Anti-twist protection through additional quick tension.
Settings elements accessible on the front.
Monitoring density: 72 sectors with 640 switching segments.
Individual disconnection and sensitivity adjustment of individual sensors possible.
Switch-off delay: Approx. 1 min. - 30 minutes Or short-time pulse adjustable.
With selectable dynamic switch-off delay.
Suitable for suspended ceilings with panel thickness of 9 to 25 mm.
Installation hole size: Ø 68 mm.
Physically, the detection range is lower at a central approach.
Free APP for IOS and Android available in the APP store or play store.
Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg
Design line:ProfessionalLINE
This text is machine translated.