Presence detectors with a mixed-light measurement. Bluetooth
For brightness and motion-dependent control and switching of DALI operating devices.
For DALI broadcast mode (central telegram).
Provides the necessary current for other DALI operating and control devices.
Suitable for up to 45 DALI control devices.
To change the color temperature of >tunable white< lights/light bulbs that comply with DALI standard IEC 62386-209 (Device Type 8).
Colour temperature then adjustable between 2,700 K - 6,500 K.
With additional switching output for HVAC-control or for switching further consumers (e.g. table lights).
Configurable for complete shutdown of DALI operating devices.
With Bluetooth interface for configuration and operation.
Adjustment of all settings via smartphone or tablet
Light control via smartphone or tablet APP.
Capturing range (at 3 m mounting height): Circular: Sitting: Up to Ø 10 m, walking people: Up to Ø 12 m.
Extension of the detection area by extension combination.
Building height 23 mm
For semi-automatic, comfort and fully automatic operation.
Additional possibility of switching on/off via button input.
With continuous light/continuous off function (8 hours), can be activated via intelligent extension input.
With time-controlled basic lighting function.
With selectable burning function for fluorescent lamps.
With 2-level automatic shut-off (according to EnEV / EN 15232).
With time-controlled night glare protection function. With selectable presence simulation in case of no-presence. With integrated storage of the switch-on duration (Energy Monitor).
With brightness-independent test mode for evaluating the detection area.
With teach-in function of the brightness switching threshold, IR service hand-held transmitter is necessary.
With detection display in test mode.
Ceiling mounting with integrated spring clip.
Anti-twist protection through additional quick tension.
Settings elements accessible on the front.
Monitoring density: 72 sectors with 640 switching segments.
Individual disconnection and sensitivity adjustment of individual sensors possible.
Switch-off delay: Approx. 1 min. - 30 minutes adjustable
With selectable dynamic switch-off delay.
Suitable for suspended ceilings with panel thickness of 9 to 25 mm.
Installation hole size: Ø 68 mm.
Physically, the detection range is lower at a central approach.
When used in conjunction with a relay/contactor, an RC quenching element no. 6899.
Free APP for IOS and Android available in the APP store or play store.
Design line:ProfessionalLINE
This text is machine translated.