DALI extensions presence detectors
To extend the detection range of DALI presence detectors.
Current consumption on DALI bus: Max. 10 mA, corresponds to approx. 5 DALI operating devices.
Communication with the DALI main unit is via the DALI interface.
Capturing range (at 3 m mounting height): Circular: Sitting: Up to Ø 10 m, walking people: Up to Ø 12 m. Installation height 23 mm.
Ceiling mounting with integrated spring clip.
Anti-twist protection through additional quick tension.
Monitoring density: 72 sectors with 640 switching segments.
Suitable for suspended ceilings with panel thickness of 9 to 25 mm.
Installation hole size: Ø 68 mm.
Physically, the detection range is lower at a central approach.
Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg
Design line:ProfessionalLINE
This text is machine translated.