Presence detectors with a mixed-light measurement.
For brightness and movement-dependent switching of lights.
With high-load relay for LED-operation
Capturing range (at 3 m mounting height): Circular: Sitting: Up to Ø 6.5 m, walking people: Up to Ø 8 m.
Extension of the detection area by extension combination.
Building height 23 mm
For semi and fully automatic operation.
Additional possibility of switching on/off via button input.
With continuous light/continuous off function (8 hours), can be activated via intelligent extension input.
With brightness-independent test mode for evaluating the detection area.
With teach-in function of the brightness switching threshold, IR service hand-held transmitter is necessary.
With detection display in test mode.
Ceiling mounting with integrated spring clip. Anti-twist protection through additional quick tension.
Settings elements accessible on the front.
Monitoring density: 48 sectors with 496 switching segments.
Switch-off delay: Approx. 1 min. - 30 minutes Or short-time pulse adjustable.
Remote control via IR service hand-held transmitter 6843.
Suitable for suspended ceilings with panel thickness of 9 to 25 mm.
Installation hole size: Ø 68 mm.
Physically, the detection range is lower at a central approach.
When used in conjunction with a relay/contactor, an RC quenching element no. 6899.
Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg
Design line:ProfessionalLINE
This text is machine translated.