Presence detectors with a mixed-light measurement.
For brightness and movement-dependent switching of lights.
With high-load relay for LED-operation
Detection area (at 3 m mounting height): Rectangular persons: Transverse to the detector 24 m x 3 m, front/longitudinal to the detector 14 m x 3 m.
Extension of the detection area by extension combination.
Building height 27 mm
For semi and fully automatic operation.
Additional possibility of switching on/off via button input.
With continuous light/continuous off function (8 hours), can be activated via intelligent extension input.
With brightness-independent test mode for evaluating the detection area.
With teach-in function of the brightness switching threshold, IR service hand-held transmitter is necessary.
With detection display in test mode.
Ceiling mounting with integrated spring clip.
Anti-twist protection through additional quick tension. Settings elements accessible on the front.
Monitoring density: 92 sectors with 368 switching segments
Switch-off delay: Approx. 1 min. - 30 minutes Or short-time pulse adjustable.
Remote control via IR service hand-held transmitter 6843.
Suitable for suspended ceilings with panel thickness of 9 to 25 mm.
Installation hole size: Ø 68 mm.
When used in conjunction with a relay/contactor, an RC quenching element no. 6899.
Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg
Design line:ProfessionalLINE
This text is machine translated.