Master-presence detector with mixed-light measurement. For brightness and movement-dependent switching of lights. Capturing range (at 3 m mounting height): Circular: Sitting: Up to Ø 10 m, walking people: Up to Ø 12 m. Extension of the detection area by Master/slave combination. Mounting height: 35 mm For semi-and fully automatic operation. Additional possibility of switching on/off via button input. With continuous light/duration off function (8 h), IR service hand-held transmitter is necessary. With teach-in function of the brightness switching threshold, IR service hand-held transmitter is necessary. With brightness-independent test mode for evaluating the detection area. With detection display in test mode. Remote control via IR service hand-held transmitter 6843. Settings elements accessible on the front. Monitoring density: 72 sectors with 640 switching segments. Switch-off delay: Approx. 1 min. - 30 minutes Or short-time pulse adjustable. For Universal-Relay-Insert 6440/01 U. For Universal-e-contact-Use 6440/04 U. For Universal-Slave-Use 6440/05 U. Physically, the detection range is lower with central approximation. The range specifications refer to an ambient temperature of 21 °C. Please order the appropriate UP-insert separately.
This text is machine translated.