Motion sensor with ambient light measurement
For automatically switching consumers depending on motion and brightness.
For sensing with animal path.
Compatible with all Flex inserts.
Adjusting elements on the rear.
Extension of the detection area by main/extension combination.
Additional possibility of switching on and off via push-button input at flush-mounting application.
With detection display in test mode.
Monitoring density: 14 sectors with 56 switching segments.
Switch-off delay: Adjustable approx. 10 s - 30 min or short-time pulse 1 s.
For relay insert Flex, 1-way, 64811 U.
For e-Contact-use Flex, 1-way, 64814 U.
For relay insert Flex, 2-way, 64821 U.
For LED push-button dimmer use Flex, 1-way, 64851 U.
For extension use Flex, 64891 U.
Mounting height 22 mm
Please order the appropriate UP-insert separately.
The range specifications refer to an ambient temperature of 21 °C.
Design line: Busch-balance® SI
Product line: Busch-Flextronics®
This text is machine translated.