Optimised for dimming retrofit LED lights (Ledi).
For dimmable retrofit LED lamp (Ledi).
For dimmable retrofit LED bulbs (Ledi) with conventional or electronic transformers
For bulbs, 230 V halogen lamps, low voltage halogen lamps with conventional or electronic transformers and dimmable halogen energy saving lamps.
Ledi mixed operation and conventional lamps are possible.
With manually adjustable operating mode: Phase forward / phase section.
Adjustable minimum/maximum brightness.
Without spread
Without central panel.
Can be illuminated using a glow lamp.
Neon lamp included with the central disk.
With rotary operation, two-way pushbutton switch and soft snap-on.
2/3-conductor connection technology (neutral wire not required)
Neutral conductor optionally connectable (for connecting low loads, < 10 W/VA, recommended).
Low noise through the use of MOSFET-transistors.
Short circuit-proof and overload protected (electronic fuse).
Nominal power L 2 - 100 W/VA (phase control)
Nominal power R,C: 10-200/360 W/VA (phase section)
Rated power Ledi: 2-100 W/VA (phase section) , 2-200 W/VA (phase section)
Consider ~20% transformer losses on conventional transformers.
Consider ~5% transformer losses on electronic transformers.
Mounting in UP sockets according to DIN 49073
Very low mounting depth < 20 mm
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure, Alpha nea®, Alpha exclusive®
This text is machine translated.