
Highlights & Details
Earthing contact socket insert with increased touch protection
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Earthing contact socket insert with increased touch protection
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
Busch-balance SI
- Factory colour
Alpine white
- Nominal voltage
230 V
- Nominal current
16 A
- Dim
(W x H x D) 249.0000 x 158.0000 x 76.0000 mm
- Content
1 pc(s)
- Similar RAL
9010
- Material
PVC
- Depth
76.0000 mm
- Height
158.0000 mm
- Width
249.0000 mm
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1503692 Busch-Jaeger Insert PG socket Busch-balance SI Alpine white 20 EUCB-914 1 pc(s)
Description
With connector. 2-pin (2P+E).
This text is machine translated.
This text is machine translated.











