
Highlights & Details
Busch universal relay insert
- Busch & Jaeger Switch Product Range
Technical specifications
- Rated current 10
- Composition: Base element
- Fastening method: Claw/screw fastening
- Transparent: No.
- Material quality: Other
- RAL number (similar): -
- Surface type: Glossy
- Surface: Untreated
- Colour, black
- Material: Plastic
- Min Depth of the appliance socket: 40
- Mounting type: Flush-mounted
- Design: Relays
- Light value memory: No.
- Can be used with motion detector: Yes
- Can be used with radio button: No.
- Can be used with IR button: Yes
- Can be used with presence detectors: Yes
- Can be used with key: Yes
- Can be used with timer/timer: Yes
- Extension input: Yes
- Nominal voltage 230
- Frequency: 50;;50
- Charging: universal and LED retrofit
- HVAC switching capacity: -
- Switching power 0;;2300
- Type
Busch universal relay insert
- Switch type function
Relay insert
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Black
- Nominal voltage
230 V
- Nominal current
10 A
- Switching capacity (light bulbs)
2300 W
- Switching capacity (light tubes)
2300 VA
IP20
- Dim
(W x H x D) 92.0000 x 78.0000 x 58.0000 mm
- Content
1 pc(s)
- Material
PVC
- Depth
58.0000 mm
- Height
78.0000 mm
- Width
92.0000 mm
- Mounting type
Flush mount
- Weight
0.08
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2334061 Busch-Jaeger Insert Relay insert Black 2CKA006401A0048 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2334061 Busch-Jaeger Insert Relay insert Black 2CKA006401A0048 1 pc(s)
Description
3-conductor connection technology (Neutral conductor required).For Busch-Guardian® 180 UP Sensor Standard 6810-21x-101.For Busch-Guardian® 180 UP Sensor Comfort II 6800-xxx-104 and 6800-xxx-104M.for Busch-Wächer® 180 UP Sensor for all-weather 44® 6800-3x-102C.for BU
This text is machine translated.
This text is machine translated.














