With Display, Bluetooth.
Manual on-site operation via 6-keys Touch operation.
Display: Indication temperature set value
Also allows querying of the ACTUAL temperature on the display.
With snap fastener
With separate connection for time-controlled night reduction
Convenient configuration of the technical setting via APP, such as:
-Heating type (floor heating, radiator heating,..)
Function of the extension (comfort, ECO, night reduction.)
-Regulator type (PWM regulator, 2-point controller,..)
Display settings
-Lock on-site operation
Comfortable operation via APP such as:
Timer
-Operating mode
Mounting required in UP sockets according to DIN 49073.
Particularly low installation depth:
Matching central disc: 1794 MDRT-xxx
For the controller, adjusting valves are in the " version
closed without current"
Recommended E.G. article no. 6164/10-102, TSA/K230.2.
Adjustable valve type can be selected in the APP.
Switching temperature difference ± 0.5 K.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
This text is machine translated.