Room temperature controller/wireless heating actuator
Used as stand-alone controllers or in conjunction with Busch-free@home®
Heating/cooling operation
Control element with room temperature regulator function.
6-key touch-control for the on-site operation
Additional functions such as temperature balancing and timer can be set via APP.
With temperature display TARGET value.
With integrated switching actuator e.g. for the control of thermoelectric actuator in heating/cooling systems or from electrical floor heaters
RTR function is also available without prior programming (pre-configured).
The integrated RTR can be optionally equipped with a remote sensor in conjunction with temperature sensor 6226/T.
3-conductor connection technology (neutral conductor required).
Programming/settings via the Busch-free@home® APP next
Device access via APP is via Bluetooth or wireless
Communication with the free@home system is wireless/wireless.
Matching central disc: 1794 MDRT-xxx
Displacement valves are in the " version
closed without current"
Recommended E.G. article no. 6164/10-102, TSA/K230.2.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®
This text is machine translated.