

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han® 10A-gs-Pg16
Bush enclosure
Han® 10A
09200101541
Cable exit (lateral)
low type
1x longitudinal brace lock
Grey
PG16
lateral cable output, compact shape, 1-longitudinal locking device
Aluminium, die cast
10 A
-
10 A
Stecker
PG16
1 pc(s)
Metal
IP65
+125 °C
-40 °C
-40 - +125 °C
yes
Datasheet 749255 Bush enclosure Han® 10A-gs-Pg16 09200101541 HARTING 1 pc(s) Piece
User & Safety Instructions 749255 Bush enclosure Han® 10A-gs-Pg16 09200101541 HARTING 1 pc(s) Piece