
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
Han® 10B-gg-16
- Product type
Bush enclosure
- Series
Han® 10B
- Manufacturer part #
09300101421
- Features
Cable exit (straight)
low type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG16
- Type
Side cable output, compact shape, 2 transverse locks
- Case material
Aluminium, die cast
- Size
10 B
- Series
10 B
- Thread type
PG16
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749257 Bush enclosure Han® 10B-gg-16 09300101421 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749257 Bush enclosure Han® 10B-gg-16 09300101421 HARTING 1 pc(s) Piece
Description
Sleeve casing for series 10 B for industrial applications. Available in metal (Aluminium cast)








