
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Bush enclosure Han® 10B-gg-R-16 09300101441 HARTING 1 pc(s)
Our service for you
Technical specifications
- Type
Han® 10B-gg-R-16
- Product type
Bush enclosure
- Series
Han® 10B
- Manufacturer part #
09300101441
- Features
Cable exit (straight)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG16
- Type
Straight cable output, low built, 1 longitudinal clamp lock
- Size
10 B
- Thread type
PG16
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 749272 Bush enclosure Han® 10B-gg-R-16 09300101441 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749272 Bush enclosure Han® 10B-gg-R-16 09300101441 HARTING 1 pc(s)
Description
Socket casing for 10 B series for industrial applications. Available in metal (aluminium die-cast).








