
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Bush enclosure Han® 10B-gs-16 09300101521 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 10B-gs-16
- Product type
Bush enclosure
- Series
Han® 10B
- Manufacturer part #
09300101521
- Features
Cable exit (lateral)
low type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG16
- Type
lateral cable output,compact shape, 2-transverse bow -locking
- Case material
Aluminium, die cast
- Size
10 B
- Brackets
1
- Series
10 B
- Thread type
PG16
- Content
1 pc(s)
- Cable input
PG16
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 741559 Bush enclosure Han® 10B-gs-16 09300101521 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741559 Bush enclosure Han® 10B-gs-16 09300101521 HARTING 1 pc(s) Piece
Description
Sleeve casing for series 10 B for industrial applications. Available in Metal (Aluminium-Die casting).









