
Number
Highlights & Details
Bush enclosure Han® 10B-gs-R-21 09300100542 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 10B-gs-R-21
- Product type
Bush enclosure
- Series
Han® 10B
- Manufacturer part #
09300100542
- Features
Cable exit (lateral)
high type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
lateral cable output, stylish shape, 1-Longitudinal-locking
- Case material
Aluminium
- Size
10 B
- Brackets
1
- Series
10 B
- For insets/pin/socket
Stecker
- Thread type
PG21
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 749640 Bush enclosure Han® 10B-gs-R-21 09300100542 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749640 Bush enclosure Han® 10B-gs-R-21 09300100542 HARTING 1 pc(s) Piece








