

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han® 16A-gg-M20
Bush enclosure
Han® 16A
19200161440
Cable exit (straight)
low type
1x longitudinal brace lock
Grey
M20
Aluminium
16 A
1
16 A
Stecker
1 pc(s)
Metal
IP65
+125 °C
-40 °C
-40 - +125 °C
yes
Datasheet 749436 Bush enclosure Han® 16A-gg-M20 19200161440 HARTING 1 pc(s) Piece
User & Safety Instructions 749436 Bush enclosure Han® 16A-gg-M20 19200161440 HARTING 1 pc(s) Piece