
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-gg-21
- Product type
Bush enclosure
- Series
Han® 10B
- Manufacturer part #
09300100422
- Features
Cable exit (straight)
high type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
Direct cable output, high built, 2 cross bracket lock
- Case material
Aluminium, die cast
- Size
10 B
- Series
10 B
- Thread type
PG21
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749597 Bush enclosure Han® 16B-gg-21 09300100422 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749597 Bush enclosure Han® 16B-gg-21 09300100422 HARTING 1 pc(s) Piece
Description
Sleeve casing for series 10 B for industrial applications. Available in metal (Aluminium casing)









