
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Bush enclosure Han® 16B-gs-21 09300161520 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-gs-21
- Product type
Bush enclosure
- Series
Han® 16B
- Manufacturer part #
09300161520
- Features
Cable exit (lateral)
low type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
Side cable output, compact shape, 2-transverse bow -locking
- Case material
Aluminium, die cast
- Size
16 B
- Series
16 B
- Thread type
PG21
- Content
1 pc(s)
- Cable input
PG16
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 741498 Bush enclosure Han® 16B-gs-21 09300161520 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741498 Bush enclosure Han® 16B-gs-21 09300161520 HARTING 1 pc(s) Piece
Description
Sleeve casing for series 16 B for industrial applications. Available in metal (Aluminium casing)











