
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-gs-R-21
- Product type
Bush enclosure
- Series
Han® 16B
- Manufacturer part #
09300161540
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
side cable exit, low designed, 1-locking lever lock
- Total no. of pins
16
- Case material
Aluminium
- Size
16 B
- Series
16 B
- Thread type
PG21
- Content
1 pc(s)
- Cable input
PG21
- Material (details)
Metal
- Number of pins
16
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741467 Bush enclosure Han® 16B-gs-R-21 09300161540 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741467 Bush enclosure Han® 16B-gs-R-21 09300161540 HARTING 1 pc(s) Piece
Description
Spouts housing for model 16 B for industrial applications. Available in metal (aluminum die-cast).











