
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
Han® 24B-gg-21
- Product type
Bush enclosure
- Series
Han® 24B
- Manufacturer part #
09300240420
- Features
Cable exit (straight)
high type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
straight cable outlet, high profile design, 2-transverse bow- lock
- Case material
Aluminium, die cast
- Size
24 B
- Series
24 B
- Thread type
PG21
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- Number of contacts (details)
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749468 Bush enclosure Han® 24B-gg-21 09300240420 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749468 Bush enclosure Han® 24B-gg-21 09300240420 HARTING 1 pc(s) Piece
Description
Socket shell for model 24 B for industrial applications. Available in metal (aluminium die-cast).







