
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
Han® 24B-gg-29
- Product type
Bush enclosure
- Series
Han® 24B
- Manufacturer part #
09300241421
- Features
Cable exit (straight)
low type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG29
- Type
Straight cable output, low profile, 2-longitudinal-locking
- Case material
Aluminium, die cast
- Size
24 B
- Series
24 B
- Thread type
PG29
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- Number of contacts (details)
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749511 Bush enclosure Han® 24B-gg-29 09300241421 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749511 Bush enclosure Han® 24B-gg-29 09300241421 HARTING 1 pc(s) Piece
Description
Sleeve housing for series 24 A for industrial applications. Available in metal (Aluminium-Die casting).







