
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
14-day return policy included
Highlights & Details
Bush enclosure Han® 24B-gs 09300241520 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 24B-gs
- Product type
Bush enclosure
- Series
Han® 24B
- Manufacturer part #
09300241520
- Features
Cable exit (lateral)
low type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
side cable output, low profile, 2-transverse bow lock
- Case material
Aluminium, die cast
- Size
24 B
- Series
24 B
- Thread type
PG21
- Content
1 pc(s)
- Cable input
PG21
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 741459 Bush enclosure Han® 24B-gs 09300241520 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741459 Bush enclosure Han® 24B-gs 09300241520 HARTING 1 pc(s) Piece
Description
Sleeve housing for model 24 B for industrial applications. Available in metal (aluminium die-cast).








