
Number
Technical specifications
- Packaging type
Piece
- Type
Han® 24B-gs-21
- Product type
Bush enclosure
- Series
Han® 24B
- Manufacturer part #
09300240520
- Features
Cable exit (lateral)
high type
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
Direct cable output, high built, 2 transverse lock
- Case material
Aluminium, die cast
- Size
24 B
- Series
24 B
- Thread type
PG21
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749482 Bush enclosure Han® 24B-gs-21 09300240520 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749482 Bush enclosure Han® 24B-gs-21 09300240520 HARTING 1 pc(s) Piece
Information
Information 749482 Bush enclosure Han® 24B-gs-21 09300240520 HARTING 1 pc(s) Piece








