
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Technical specifications
- Packaging type
Single
- Type
Han® 24B-gs-R-21
- Product type
Bush enclosure
- Series
Han® 24B
- Manufacturer part #
09300241540
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
side cable exit, low design, 1-locking lever lock
- Case material
Aluminium, die cast
- Size
24 B
- Connection
-
- Brackets
1
- Series
24 B
- Thread type
PG21
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741547 Bush enclosure Han® 24B-gs-R-21 09300241540 HARTING 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 741547 Bush enclosure Han® 24B-gs-R-21 09300241540 HARTING 1 pc(s) Single
Description
Socket housing for series 24 B for industrial applications. Available in metal (aluminum die-cast).








