

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han® 3A-gg-Pg11
Bush enclosure
Han® 3A
09200031440
Cable exit (straight)
1x transverse brace lock
-
Grey
PG11
Straight cable jack, a lock-transverse stirrups
Zinc
3 A
-
3 A
PG11
1 pc(s)
Metal
IP44
+125 °C
-40 °C
-40 - +125 °C
not relevant
Datasheet 749493 Bush enclosure Han® 3A-gg-Pg11 09200031440 HARTING 1 pc(s) Piece
User & Safety Instructions 749493 Bush enclosure Han® 3A-gg-Pg11 09200031440 HARTING 1 pc(s) Piece