

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han® 3A-gw-M20
Bush enclosure
Han® 3A
19200031640
Cable exit (lateral)
1x transverse brace lock
Grey
M20
Straight cable output, 1 cross holder - lock
Diecast zinc
3 A
-
3 A
M20
1 pc(s)
Metal
IP44
+125 °C
-40 °C
-40 - +125 °C
Datasheet 741941 Bush enclosure Han® 3A-gw-M20 19200031640 HARTING 1 pc(s) Piece
User & Safety Instructions 741941 Bush enclosure Han® 3A-gw-M20 19200031640 HARTING 1 pc(s) Piece