
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Type
Han® 6B-gg-13,5
- Product type
Bush enclosure
- Series
Han® 6B
- Manufacturer part #
09300061440
- Features
Cable exit (straight)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG13.5
- Type
Direct cable output, low built, 1 longitudinal lock
- Case material
Aluminium
- Size
6 B
- Connection
-
- Brackets
1
- Series
6 B
- Thread type
PG13.5
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- Number of contacts (details)
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749524 Bush enclosure Han® 6B-gg-13,5 09300061440 HARTING 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 749524 Bush enclosure Han® 6B-gg-13,5 09300061440 HARTING 1 pc(s) Single
Description
Sleeve casings for series 6 B for industrial applications Available in metal (Aluminium casing)









