
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Bush enclosure Han® 6B-gs-13,5 09300061540 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 6B-gs-13,5
- Manufacturer part #
09300061540
- Factory colour
Grey
- Content
1 pc(s)
IP65
- Max. temperature
+125 °C
- Size
6 B
- Series
6 B
- Cable input
PG16
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Series
Han® 6B
- Thread size
PG13.5
- Material (details)
Metal
- Type
Side cable exit, low profile, 1-longitudinal bracket locking
- Thread type
PG13,5
- Connection
-
- Temperature range
-40 - +125 °C
- Case material
Aluminium
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 741506 Bush enclosure Han® 6B-gs-13,5 09300061540 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741506 Bush enclosure Han® 6B-gs-13,5 09300061540 HARTING 1 pc(s) Piece
Description
Grommet housing for series 6 B for industrial applications. Available in metal (Aluminium die-cast).










