
Bussmann by Eaton 16 LCT 16 LCT HRC fuse Screw-type 16 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Technical specifications
- Product type
HRC fuse
- Nominal voltage
240 V AC
150 V DC
- Dim
(L x W x H) 47 x 8.4 x 8.7 mm
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Release characteristics
Quick response -F-
- Type
Screw-type
- Length
47 mm
- Width
8.4 mm
- Height
8.7 mm
- Content
1 pc(s)
- Type
16 LCT
Documents & Downloads
Datasheet
Datasheet 1416710 Bussmann by Eaton 16 LCT 16 LCT HRC fuse Screw-type 16 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1416710 Bussmann by Eaton 16 LCT 16 LCT HRC fuse Screw-type 16 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)

