
Bussmann by Eaton 20 LCT 20 LCT HRC fuse Screw-type 20 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Product type
HRC fuse
- Nominal voltage
240 V AC
150 V DC
- Dim
(L x W x H) 47 x 8.4 x 8.7 mm
- Nominal current - rounded value
20 A
- Nominal current
20 A
- Release characteristics
Quick response -F-
- Type
Screw-type
- Length
47 mm
- Width
8.4 mm
- Height
8.7 mm
- Content
1 pc(s)
- Type
20 LCT
Documents & Downloads
Datasheet
Datasheet 1416699 Bussmann by Eaton 20 LCT 20 LCT HRC fuse Screw-type 20 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1416699 Bussmann by Eaton 20 LCT 20 LCT HRC fuse Screw-type 20 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)

