
Bussmann by Eaton 80 ET 80 ET HRC fuse Screw-type 80 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Product type
HRC fuse
- Nominal voltage
690 V AC
500 V DC
- Dim
(L x W x H) 77 x 17.1 x 19.1 mm
- Nominal current - rounded value
80 A
- Nominal current
80 A
- Release characteristics
Quick response -F-
- Type
Screw-type
- Length
77 mm
- Width
17.1 mm
- Height
19.1 mm
- Content
1 pc(s)
- Type
80 ET
Documents & Downloads
Datasheet
Datasheet 1416705 Bussmann by Eaton 80 ET 80 ET HRC fuse Screw-type 80 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1416705 Bussmann by Eaton 80 ET 80 ET HRC fuse Screw-type 80 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)

