
Bussmann by Eaton 160 EET 160 EET HRC fuse Screw-type 160 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
HRC fuse
- Nominal voltage
690 V AC
500 V DC
- Dim
(L x W x H) 94 x 37 x 19 mm
- Nominal current - rounded value
160 A
- Nominal current
160 A
- Release characteristics
Quick response -F-
- Type
Screw-type
- Length
94 mm
- Width
37 mm
- Height
19 mm
- Content
1 pc(s)
- Type
160 EET
Documents & Downloads
Datasheet
Datasheet 1416707 Bussmann by Eaton 160 EET 160 EET HRC fuse Screw-type 160 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1416707 Bussmann by Eaton 160 EET 160 EET HRC fuse Screw-type 160 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)

