
Bussmann by Eaton FNQ-R-1 FNQ-R-1 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 1 A 600 V AC Time delay -T- Content 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Highlights & Details
Time delay fuse FNQ-R
Our service for you
Technical specifications
- Product type
Time delay fuse
- Nominal voltage
600 V AC
- Dim
(Ø x L) 10.3 mm x 38.1 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Release characteristics
Time delay -T-
- Length
38.1 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FNQ-R-1
Documents & Downloads
Datasheet
Datasheet 1230823 Bussmann by Eaton FNQ-R-1 FNQ-R-1 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 1 A 600 V AC Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1230823 Bussmann by Eaton FNQ-R-1 FNQ-R-1 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 1 A 600 V AC Time delay -T- Content 1 pc(s)

