
Bussmann by Eaton FNQ-R-15 FNQ-R-15 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 15 A 600 V AC Time delay -T- Content 1 pc(
EAN:
Part number:
Item no:
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Time delay fuse FNQ-R
Our service for you
Technical specifications
- Product type
Time delay fuse
- Nominal voltage
600 V AC
- Dim
(Ø x L) 10.3 mm x 38.1 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Release characteristics
Time delay -T-
- Length
38.1 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FNQ-R-15
Documents & Downloads
Datasheet
Datasheet 1230831 Bussmann by Eaton FNQ-R-15 FNQ-R-15 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 15 A 600 V AC Time delay -T- Content 1 pc(
User & Safety Instructions
User & Safety Instructions 1230831 Bussmann by Eaton FNQ-R-15 FNQ-R-15 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 15 A 600 V AC Time delay -T- Content 1 pc(

