
Bussmann by Eaton FWP-100A22FI FWP-100A22FI Micro fuse (Ø x L) 22 mm x 58 mm 100 A 690 V AC Very quick acting -FF- Conte
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 16.80
30
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 16.80 / piece)
€ 168.00
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Ferrule fuse FWP
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
690 V AC
- Dim
(Ø x L) 22 mm x 58 mm
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
+ blown fuse indicator
- Length
58 mm
- (Ø)
22 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
Ferrule
- Type
FWP-100A22FI
Documents & Downloads
Datasheet
Datasheet 1230914 Bussmann by Eaton FWP-100A22FI FWP-100A22FI Micro fuse (Ø x L) 22 mm x 58 mm 100 A 690 V AC Very quick acting -FF- Conte
User & Safety Instructions
User & Safety Instructions 1230914 Bussmann by Eaton FWP-100A22FI FWP-100A22FI Micro fuse (Ø x L) 22 mm x 58 mm 100 A 690 V AC Very quick acting -FF- Conte


