
Bussmann by Eaton FWP-20A14FI FWP-20A14FI Micro fuse (Ø x L) 14 mm x 51 mm 20 A 690 V AC Very quick acting -FF- Content
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Ferrule fuse FWP
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
690 V AC
- Dim
(Ø x L) 14 mm x 51 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
+ blown fuse indicator
- Length
51 mm
- (Ø)
14 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
Ferrule
- Type
FWP-20A14FI
Documents & Downloads
Datasheet
Datasheet 1230893 Bussmann by Eaton FWP-20A14FI FWP-20A14FI Micro fuse (Ø x L) 14 mm x 51 mm 20 A 690 V AC Very quick acting -FF- Content
User & Safety Instructions
User & Safety Instructions 1230893 Bussmann by Eaton FWP-20A14FI FWP-20A14FI Micro fuse (Ø x L) 14 mm x 51 mm 20 A 690 V AC Very quick acting -FF- Content

