
Bussmann by Eaton FWP-40A22FI FWP-40A22FI Micro fuse (Ø x L) 22 mm x 58 mm 40 A 690 V AC Very quick acting -FF- Content
EAN:
Part number:
Item no:
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Highlights & Details
Ferrule fuse FWP
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
690 V AC
- Dim
(Ø x L) 22 mm x 58 mm
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
+ blown fuse indicator
- Length
58 mm
- (Ø)
22 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
Ferrule
- Type
FWP-40A22FI
Documents & Downloads
Datasheet
Datasheet 1230910 Bussmann by Eaton FWP-40A22FI FWP-40A22FI Micro fuse (Ø x L) 22 mm x 58 mm 40 A 690 V AC Very quick acting -FF- Content
User & Safety Instructions
User & Safety Instructions 1230910 Bussmann by Eaton FWP-40A22FI FWP-40A22FI Micro fuse (Ø x L) 22 mm x 58 mm 40 A 690 V AC Very quick acting -FF- Content

