
Bussmann by Eaton FWP-80A22FA FWP-80A22FA Micro fuse (Ø x L) 22 mm x 58 mm 80 A 690 V AC Very quick acting -FF- Content
EAN:
Part number:
Item no:
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Ferrule fuse FWP
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
690 V AC
- Dim
(Ø x L) 22 mm x 58 mm
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
w/o blown fuse indicator
- Length
58 mm
- (Ø)
22 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
Ferrule
- Type
FWP-80A22FA
Documents & Downloads
Datasheet
Datasheet 1230905 Bussmann by Eaton FWP-80A22FA FWP-80A22FA Micro fuse (Ø x L) 22 mm x 58 mm 80 A 690 V AC Very quick acting -FF- Content
User & Safety Instructions
User & Safety Instructions 1230905 Bussmann by Eaton FWP-80A22FA FWP-80A22FA Micro fuse (Ø x L) 22 mm x 58 mm 80 A 690 V AC Very quick acting -FF- Content

