
Bussmann by Eaton KTK 0.5 A Micro fuse (Ø x L) 10.3 mm x 38 mm 0.5 A 600 V Very quick acting -FF- Content 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Highlights & Details
Quick-blow, 10.3 x 38 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
600 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Breaking capacity
600 V~
- Reverse switching current
100000 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
KTK 0.5 A
Documents & Downloads
Datasheet
Datasheet 550655 Bussmann by Eaton KTK 0.5 A Micro fuse (Ø x L) 10.3 mm x 38 mm 0.5 A 600 V Very quick acting -FF- Content 1 pc(s)
Information
Information 550655 Bussmann by Eaton KTK 0.5 A Micro fuse (Ø x L) 10.3 mm x 38 mm 0.5 A 600 V Very quick acting -FF- Content 1 pc(s)

