
Bussmann by Eaton LPJ-40SP LPJ-40SP Time delay fuse (Ø x L) 26.9 mm x 60.5 mm 40 A 600 V AC Time delay -T- Content 1 pc(
EAN:
Part number:
Item no:
Number
Total (€ 20.16 / piece)
€ 52.09
-61 %
€ 20.16
plus VAT.
Highlights & Details
Dual Element time delay fuse LPJ
- Low-Peak
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Time delay fuse
- Nominal voltage
600 V AC
- Dim
(Ø x L) 26.9 mm x 60.5 mm
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Release characteristics
Time delay -T-
- Length
60.5 mm
- (Ø)
26.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
LPJ-40SP
Documents & Downloads
Datasheet
Datasheet 1230857 Bussmann by Eaton LPJ-40SP LPJ-40SP Time delay fuse (Ø x L) 26.9 mm x 60.5 mm 40 A 600 V AC Time delay -T- Content 1 pc(
User & Safety Instructions
User & Safety Instructions 1230857 Bussmann by Eaton LPJ-40SP LPJ-40SP Time delay fuse (Ø x L) 26.9 mm x 60.5 mm 40 A 600 V AC Time delay -T- Content 1 pc(
Description
Dual-element time delay fuse LPJ
This text is machine translated.
This text is machine translated.

