
Bussmann by Eaton LPJ-45SP LPJ-45SP Time delay fuse (Ø x L) 2.69 mm x 6.05 mm 45 A 600 V AC Time delay -T- Content 1 pc(
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 69.74
-76 %
€ 16.80
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Dual Element time delay fuse LPJ
- Low-Peak
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Time delay fuse
- Nominal voltage
600 V AC
- Dim
(Ø x L) 2.69 mm x 6.05 mm
- Nominal current
45 A
- Nominal current - rounded value
45 A
- Release characteristics
Time delay -T-
- Length
6.05 mm
- (Ø)
2.69 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
LPJ-45SP
Documents & Downloads
Datasheet
Datasheet 1230858 Bussmann by Eaton LPJ-45SP LPJ-45SP Time delay fuse (Ø x L) 2.69 mm x 6.05 mm 45 A 600 V AC Time delay -T- Content 1 pc(
User & Safety Instructions
User & Safety Instructions 1230858 Bussmann by Eaton LPJ-45SP LPJ-45SP Time delay fuse (Ø x L) 2.69 mm x 6.05 mm 45 A 600 V AC Time delay -T- Content 1 pc(

