
Bussmann by Eaton FWP-25A14FA FWP-25A14FA Micro fuse (Ø x L) 14 mm x 51 mm 25 A 690 V AC Very quick acting -FF- Content
EAN:
Part number:
Item no:
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Ferrule fuse FWP
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
690 V AC
- Dim
(Ø x L) 14 mm x 51 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
w/o blown fuse indicator
- Length
51 mm
- (Ø)
14 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
Ferrule
- Type
FWP-25A14FA
Documents & Downloads
Datasheet
Datasheet 1230886 Bussmann by Eaton FWP-25A14FA FWP-25A14FA Micro fuse (Ø x L) 14 mm x 51 mm 25 A 690 V AC Very quick acting -FF- Content
User & Safety Instructions
User & Safety Instructions 1230886 Bussmann by Eaton FWP-25A14FA FWP-25A14FA Micro fuse (Ø x L) 14 mm x 51 mm 25 A 690 V AC Very quick acting -FF- Content

